V7812-1000R
CUI Inc.1 A Output Current, 4.75~32 Vdc Input, Right Angle 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 12 Vdc, 1 A, 12 W, 16~32 Vdc Input Range .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
V7812-1000R
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
16 to 32Vdc
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
1 A
Output Power:
N/A
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
11.5 x 17.5 x 94388mmmm
Output Type:
Fixed4399
Family:
V7812-1000
Life Cycle:
Discontinued & Replaced
The V7812-1000R is a high-quality, reliable voltage regulator from CUI INC. This compact and efficient component delivers a constant output voltage of 12V with a maximum current rating of 1A, making it ideal for a wide range of applications in electronics and power supply systems. With its robust construction and exceptional performance, the V7812-1000R is sure to meet the demands of your project and provide stable power regulation for optimal device operation. Upgrade your design with the V7812-1000R from CUI INC today.
Search Keywords:
V78121000R
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
167
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$9.66
$48.300
44
$8.78
$386.320
88
$7.89
$694.320
132
$7.85
$1,036.200
264
$7.71
$2,035.440
528
$7.67
$4,049.760
1,012
+
$7.63
$7,721.560
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
2-534206-5
50 MODII VRT DR CE 100/115
1-66103-7
Pin Contact Gold Crimp 20-24 AWG Stamped
OX101K
Res Ceramic Composition 100K Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL
BK/HKP-R
Fuse Holder 30A 250V Quick Connect Panel Mount Carton
PSP-600-27
AC/DC Power Supply - 1 Output - 27V@22.2A - 600W