help desk software
DATA SHEET

V7815-1000R

CUI Inc.

1 A Output Current, 4.75~32 Vdc Input, Right Angle 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 15 Vdc, 1 A, 15 W, 20~32 Vdc Input Range

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
V7815-1000R
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
44
Package Type:
Tube
Input Voltage:
20 to 32Vdc
Number of Outputs:
1
Output Voltage:
15 VDC
Output Current:
1 A
Life Cycle:
Discontinued & Replaced
1 A Output Current, 4.75~32 Vdc Input, Right Angle 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 15 Vdc, 1 A, 15 W, 20~32 Vdc Input Range
Search Keywords:
V78151000R
  This product is discontinued, but still in stock
IN STOCK: 44
Ships today, if you order in
Minimum Order:
5
Limited Availability. There is currently no price for this item
Call us to request pricing.
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
VX7815-1000R
VX7815-1000R
VIEW PRODUCT
Tools/3D Models
Product Guides