VEFT1-S24-S5-SMT-TR
CUI Inc.1 W, 1:1 Input Range, Single Unregulated Output, 3K Vdc Isolation - 1W, 5V, 200mA, single unregulated output, high isolation DC-DC converter
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VEFT1-S24-S5-SMT-TR
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
21.6 to 26.4Vdc
Number of Outputs:
1
Output Voltage:
5 VDC
Output Current:
0.2 A
Life Cycle:
Discontinued
1 W, 1:1 Input Range, Single Unregulated Output, 3K Vdc Isolation - 1W, 5V, 200mA, single unregulated output, high isolation DC-DC converter