VFB600-D24-S32
CUI Inc.600 W, 2:1 Input Range, Single Regulated Output, Full Brick, Load Share, 1500 Vdc Isolation, Dc-Dc Converter - 32 Vdc, 19 A, 600 W, 18~36 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VFB600-D24-S32
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
Box
Input Voltage:
18 to 36Vdc
Number of Outputs:
1
Output Voltage:
32 VDC
Output Current:
19 A
600 W, 2:1 Input Range, Single Regulated Output, Full Brick, Load Share, 1500 Vdc Isolation, Dc-Dc Converter - 32 Vdc, 19 A, 600 W, 18~36 Vdc Input Range
Search Keywords:
VFB600D24S32
IN STOCK:
0
MOQ for out of Stock Qty:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$600.80
$3,004.000
9
$353.41
$3,180.690
14
$239.82
$3,357.480
18
+
$235.02
$4,230.360
Tools/3D Models