VHB150W-Q48-S48
CUI Inc.150 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 48 Vdc, 3.12 A, 150 W, 18~75 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VHB150W-Q48-S48
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Box
Input Voltage:
18 to 75Vdc
Number of Outputs:
1
Output Voltage:
48 VDC
Output Current:
3.12 A
150 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 48 Vdc, 3.12 A, 150 W, 18~75 Vdc Input Range
Search Keywords:
VHB150WQ48S48
IN STOCK:
0
MOQ for out of Stock Qty:
15
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
15
$388.80
$5,832.000
30
$205.20
$6,156.000
45
$141.12
$6,350.400
60
+
$138.30
$8,298.000
Tools/3D Models