help desk software
DATA SHEET

VHB350-D48-S12

CUI Inc.

350 W, 2:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 29.2 A, 350 W, 36~75 Vdc Input Range

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VHB350-D48-S12
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
48
Package Type:
Box
Input Voltage:
36 to 75Vdc
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
29.2 A
350 W, 2:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 29.2 A, 350 W, 36~75 Vdc Input Range
Search Keywords:
VHB350D48S12
IN STOCK: 0
MOQ for out of Stock Qty:
12
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
12
$432.00
$5,184.000
24
$228.00
$5,472.000
36
$156.80
$5,644.800
48 +
$153.66
$7,375.680
Tools/3D Models
Product Guides