VHB75W-Q48-S15
CUI Inc.75 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 5 A, 75 W, 18~75 Vdc Input Range .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VHB75W-Q48-S15
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Box
Input Voltage:
18 to 75Vdc
Number of Outputs:
1
Output Voltage:
15 VDC
Output Current:
5 A
The CUI Inc part VHB75W-Q48-S15 is a high-quality 75 W DC-DC converter that offers a convenient solution for a wide range of applications. Featuring a compact 1/2 brick design, it provides a single regulated output of 15 Vdc with a maximum output current of 5 A. With a wide input range of 18~75 Vdc, this converter is suitable for various power supply requirements. It also boasts a 1500 Vdc isolation rating, ensuring safety and reliability. Built with the latest technology, this converter delivers excellent performance, efficiency, and stability.
Search Keywords:
VHB75WQ48S15
IN STOCK:
0
MOQ for out of Stock Qty:
12
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
12
$232.90
$2,794.800
24
$123.30
$2,959.200
36
$86.77
$3,123.720
48
+
$85.03
$4,081.440
Tools/3D Models