help desk software
DATA SHEET

VHE100W-Q48-S24

CUI Inc.

100 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 4.2 A, 100 W, 18~75 Vdc Input Range

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VHE100W-Q48-S24
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
48
Package Type:
Box
Input Voltage:
18 to 75Vdc
Number of Outputs:
1
Output Voltage:
24 VDC
Output Current:
4.2 A
100 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 4.2 A, 100 W, 18~75 Vdc Input Range
Search Keywords:
VHE100WQ48S24
IN STOCK: 22
Can Ship immediately
MOQ for out of Stock Qty:
12
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$415.18
$415.180
5
$408.95
$2,044.750
12
$402.82
$4,833.840
24
$212.60
$5,102.400
36
$146.21
$5,263.560
48 +
$143.28
$6,877.440
Tools/3D Models
Product Guides