VHK100W-Q24-S48-DIN
CUI Inc.100 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 48 Vdc, 2.08 A, 100 W DIN, 9~36 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VHK100W-Q24-S48-DIN
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
32
Package Type:
Box
Input Voltage:
9 to 36Vdc
Number of Outputs:
1
Output Voltage:
48 VDC
Output Current:
2.08 A
100 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 48 Vdc, 2.08 A, 100 W DIN, 9~36 Vdc Input Range
Search Keywords:
VHK100WQ24S48DIN
IN STOCK:
0
MOQ for out of Stock Qty:
8
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
8
$497.83
$3,982.640
16
$263.56
$4,216.960
24
$185.47
$4,451.280
32
+
$181.76
$5,816.320