VHK100W-Q48-S12
CUI Inc.100 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 8.3 A, 100 W, 18~75 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VHK100W-Q48-S12
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
32
Package Type:
Box
Input Voltage:
18 to 75Vdc
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
8.3 A
100 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 8.3 A, 100 W, 18~75 Vdc Input Range
Search Keywords:
VHK100WQ48S12
IN STOCK:
0
MOQ for out of Stock Qty:
16
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
16
$421.60
$6,745.600
32
$222.51
$7,120.320
48
$153.02
$7,344.960
64
+
$149.96
$9,597.440