VHK100W-Q48-S28-DIN
CUI Inc.100 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 28 Vdc, 3.57 A, 100 W DIN, 18~75 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VHK100W-Q48-S28-DIN
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
32
Package Type:
Box
Input Voltage:
18 to 75Vdc
Number of Outputs:
1
Output Voltage:
28 VDC
Output Current:
3.57 A
100 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 28 Vdc, 3.57 A, 100 W DIN, 18~75 Vdc Input Range
Search Keywords:
VHK100WQ48S28DIN
IN STOCK:
0
MOQ for out of Stock Qty:
8
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
8
$497.83
$3,982.640
16
$263.56
$4,216.960
24
$185.47
$4,451.280
32
+
$181.76
$5,816.320