VHK150W-Q24-S15
CUI Inc.150 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 10 A, 150 W, 9~36 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VHK150W-Q24-S15
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
32
Package Type:
Box
Input Voltage:
9 to 36Vdc
Number of Outputs:
1
Output Voltage:
15 VDC
Output Current:
10 A
150 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 10 A, 150 W, 9~36 Vdc Input Range
Search Keywords:
VHK150WQ24S15
IN STOCK:
0
MOQ for out of Stock Qty:
8
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
8
$672.08
$5,376.640
16
$354.71
$5,675.360
24
$243.94
$5,854.560
32
+
$239.06
$7,649.920