VHK200W-Q48-S12-DIN
CUI Inc.200 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 16.7 A, 200 W DIN, 18~75 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VHK200W-Q48-S12-DIN
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
32
Package Type:
Box
Input Voltage:
18 to 75Vdc
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
16.7 A
200 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 16.7 A, 200 W DIN, 18~75 Vdc Input Range
Search Keywords:
VHK200WQ48S12DIN
IN STOCK:
0
MOQ for out of Stock Qty:
8
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
8
$713.20
$5,705.600
16
$376.41
$6,022.560
24
$258.86
$6,212.640
32
+
$253.69
$8,118.080