VHK75W-Q24-S5-DIN
CUI Inc.75 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 10 A, 75 W, 9~36 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VHK75W-Q24-S5-DIN
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
32
Package Type:
Box
Input Voltage:
9 to 36Vdc
Number of Outputs:
1
Output Voltage:
5 VDC
Output Current:
15 A
75 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 10 A, 75 W, 9~36 Vdc Input Range
Search Keywords:
VHK75WQ24S5DIN
IN STOCK:
0
MOQ for out of Stock Qty:
8
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
8
$421.16
$3,369.280
16
$222.97
$3,567.520
24
$156.90
$3,765.600
32
+
$153.76
$4,920.320