VHS1-S12-S12-SIP
CUI Inc.1 W, 1:1 Input Range, Single Unregulated Output, 7 Pin SIP, 6000 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 0.083 A, 1 W, 10.8~13.2 Vdc Input Range .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VHS1-S12-S12-SIP
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
10.8 to 13.2Vdc
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
0.08 A
Output Power:
1 W
Mounting:
Through Hole
Type:
N/A
Dimension:
19.5 x 9.8 x 12.5mm
Output Type:
Fixed
Family:
VHS1-S12-S12-SIP
Life Cycle:
Discontinued & Replaced
The CUI Inc VHS1-S12-S12-SIP is a compact and efficient DC-DC converter with a 1 W power output and a 1:1 input range. This single unregulated converter has a 7 pin SIP package and 6000 Vdc isolation, making it suitable for a wide range of applications. With a 12 Vdc output and an input range of 10.8~13.2 Vdc, this converter provides a reliable and steady power supply with a current of 0.083 A. Ideal for various electronic devices and systems, the CUI Inc VHS1-S12-S12-SIP ensures efficient and safe power conversion.
Search Keywords:
VHS1S12S12SIP
This product is discontinued, but still in stock
IN STOCK:
125
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$15.89
$79.450
25
$12.82
$320.500
50
$12.55
$627.500
100
$12.29
$1,229.000
250
$12.10
$3,025.000
500
$11.92
$5,960.000
1,000
+
$11.74
$11,740.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models