help desk software
DATA SHEET

VHS1-S5-S5-SIP

CUI Inc.

1 W, 1:1 Input Range, Single Unregulated Output, 7 Pin SIP, 6000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VHS1-S5-S5-SIP
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tube
Input Voltage:
4.5 to 5.5Vdc
Number of Outputs:
1
Output Voltage:
5 VDC
Output Current:
0.2 A
Output Power:
1 W
Mounting:
Through Hole
Type:
N/A
Dimension:
19.5 x 9.8 x 12.5mm
Output Type:
Fixed
Family:
VHS1-S5-S5-SIP
Life Cycle:
Discontinued & Replaced
1 W, 1:1 Input Range, Single Unregulated Output, 7 Pin SIP, 6000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range
Search Keywords:
VHS1S5S5SIP
  This product is discontinued, but still in stock
IN STOCK: 5,937
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.85
$59.250
25
$11.20
$280.000
50
$10.87
$543.500
100
$10.54
$1,054.000
250
$10.19
$2,547.500
500
$9.94
$4,970.000
1,000 +
$9.84
$9,840.000
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
PEM1A-S5-S5-S
PEM1A-S5-S5-S
VIEW PRODUCT
Tools/3D Models
Product Guides