VIBLSD1-S12-S9-DIP
CUI Inc.1 W, 1:1 Input Range, Single Regulated Output, 14 Pin DIP, 1000 Vdc Isolation, Dc-Dc Converter - 9 Vdc, 0.11 A, 1 W, 11.4~12.6 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VIBLSD1-S12-S9-DIP
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Input Voltage:
11.4 to 12.6Vdc
Number of Outputs:
1
Output Voltage:
9 VDC
Output Current:
0.11 A
Life Cycle:
Discontinued & Replaced
1 W, 1:1 Input Range, Single Regulated Output, 14 Pin DIP, 1000 Vdc Isolation, Dc-Dc Converter - 9 Vdc, 0.11 A, 1 W, 11.4~12.6 Vdc Input Range
Search Keywords:
VIBLSD1S12S9DIP
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models