VMS-275-12-1
CUI Inc.AC/DC Power Supply - 1 Output - Open Frame, Chassis Mount - 12 V@22.92 A - 275W
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VMS-275-12-1
RoHS:
Yes
HTS:
8504409530
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
Box
Number of Outputs:
1
Output Voltage:
12 VDC
End of Life:
Final orders must be placed by 12/31/2024
AC/DC Power Supply - 1 Output - Open Frame, Chassis Mount - 12 V@22.92 A - 275W
Search Keywords:
VMS275121
End of Life: Final orders must be placed by 12/31/2024
IN STOCK:
18
Can Ship immediately
MOQ for out of Stock Qty:
21
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$179.49
$179.490
5
$175.10
$875.500
10
$172.52
$1,725.200
21
$170.79
$3,586.590
42
$169.09
$7,101.780
63
$167.40
$10,546.200
84
+
$165.72
$13,920.480