Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VMS-275-15
RoHS:
Yes
HTS:
8504409530
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
Tray
Number of Outputs:
1
Output Voltage:
15 VDC
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply - 1 Output - Open Frame, Chassis Mount - 15 V@18.33 A - 275W
Search Keywords:
VMS27515
This product is discontinued, but still in stock
IN STOCK:
15
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$485.13
$485.130
5
$477.85
$2,389.250
10
$470.68
$4,706.800
21
$463.62
$9,736.020
42
$236.80
$9,945.600
63
$161.19
$10,154.970
84
+
$157.96
$13,268.640