help desk software
DATA SHEET

VMS-300-15-CFS

CUI Inc.

AC/DC Power Supply - 1 Output - Enclosed - 15 V@20 A - 300W -W/End Fan

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VMS-300-15-CFS
RoHS:
Yes
HTS:
8504409530
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Tray
Number of Outputs:
1
Output Voltage:
15 VDC
AC/DC Power Supply - 1 Output - Enclosed - 15 V@20 A - 300W -W/End Fan
Search Keywords:
VMS30015CFS
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$721.75
$18,043.750
50
$368.64
$18,432.000
75
$250.93
$18,819.750
100 +
$245.91
$24,591.000
Older Equivalent
VMS-275-15
VMS-275-15
VIEW PRODUCT
Tools/3D Models
Product Guides