VMS-60-48
CUI Inc.AC/DC Power Supply - 1 Output - Open Frame, Chassis Mount - 48 V@1.25 A - 60W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VMS-60-48
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
32
Package Type:
Box
Number of Outputs:
1
Output Voltage:
48 VDC
The CUI Inc VMS-60-48 is a versatile AC/DC power supply with an open frame and chassis mount design. Ideal for various applications, this power supply offers a single output of 48 V at 1.25 A, providing a reliable and efficient power solution. With a power rating of 60W, the VMS-60-48 is capable of delivering stable performance while ensuring high energy efficiency. Easy to install and integrate into different systems, this power supply is a reliable choice for a range of industrial and commercial applications.
Search Keywords:
VMS6048
IN STOCK:
42
Can Ship immediately
MOQ for out of Stock Qty:
16
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$69.70
$69.700
5
$68.66
$343.300
10
$67.63
$676.300
16
$66.61
$1,065.760
32
$40.99
$1,311.680
48
$32.45
$1,557.600
64
+
$31.80
$2,035.200
Please Note:
Item may be subject to tariff fee if shipping within the United States