Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VOF-100-48
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
BOX
Number of Outputs:
1
Output Voltage:
48 VDC
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply - 1 Output - Open Frame - 48V@2.1 A - 100W
Search Keywords:
VOF10048
This product is discontinued, but still in stock
IN STOCK:
538
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$60.34
$60.340
5
$54.53
$272.650
10
$52.01
$520.100
25
$49.71
$1,242.750
60
$47.59
$2,855.400
120
$46.28
$5,553.600
300
+
$44.43
$13,329.000
Please Note:
Item may be subject to tariff fee if shipping within the United States