VOF-10-5
CUI Inc.AC/DC Power Supply - 1 Output - Open Frame, PCB Mount - 5V@2A - 10W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VOF-10-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
168
Package Type:
TRAY
Number of Outputs:
1
Output Voltage:
5 VDC
Life Cycle:
Discontinued & Replaced
The CUI Inc part VOF-10-5 is a high-quality AC/DC power supply designed for various electronic applications. It features a compact open-frame design and is conveniently PCB mountable, making it ideal for integration into various devices. With a single output of 5V at 2A, this power supply offers a reliable and efficient solution for powering electronic circuits or equipment. Its 10W power rating ensures ample power for most low to mid-range power requirements. The VOF-10-5 is built with quality materials and adheres to rigorous safety standards to ensure a reliable and durable performance.
Search Keywords:
VOF105
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$28.83
$28.830
10
$26.31
$263.100
25
$24.95
$623.750
50
$24.42
$1,221.000
168
$23.61
$3,966.480
336
$23.37
$7,852.320
504
+
$23.14
$11,662.560
Please Note:
Item may be subject to tariff fee if shipping within the United States