help desk software
DATA SHEET

VOF-15-5

CUI Inc.

AC/DC Power Supply - 1 Output - Open Frame, PCB Mount - 5V@3A - 15W

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VOF-15-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
108
Package Type:
TRAY
Number of Outputs:
1
Output Voltage:
5 VDC
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply - 1 Output - Open Frame, PCB Mount - 5V@3A - 15W
Search Keywords:
VOF155
  This product is discontinued, but still in stock
IN STOCK: 547
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$31.51
$31.510
5
$29.42
$147.100
25
$27.16
$679.000
50
$25.96
$1,298.000
108
$24.86
$2,684.880
324
$23.84
$7,724.160
540 +
$23.48
$12,679.200
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
VOF-15B-S5
VOF-15B-S5
VIEW PRODUCT
Tools/3D Models
Product Guides