help desk software
DATA SHEET

VOF-15C-S3

CUI Inc.

AC-DC Power Supply - 15 W - 3 VDC - Single Output - Open PCB .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VOF-15C-S3
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
The VOF-15C series is a family of open-frame ac-dc power supplies housed in a compact 1.8” x 2” chassis-mount package. Designed to meet UL/EN/IEC 60335 and 62368 standards for ITE and AV equipment, these 15 W open-frame modules further feature a universal input voltage range, up to 24 Vdc rated output voltage, and a 0.625 to 3 A output current. The VOF's efficient design, compact size and rock-solid reliability make these power supplies the ideal solution for a range of consumer, industrial, and ITE applications.
Search Keywords:
VOF15CS3
IN STOCK: 0
Factory Lead-Time
26 Weeks
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides