Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VOF-225-12
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
54
Package Type:
BOX
Number of Outputs:
1
Output Voltage:
12 VDC
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply - 1 Output - Open Frame - 12V@18.75 A - 225W
Search Keywords:
VOF22512
This product is discontinued, but still in stock
IN STOCK:
333
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$138.04
$138.040
5
$127.42
$637.100
10
$121.78
$1,217.800
25
$118.28
$2,957.000
54
$113.38
$6,122.520
108
$111.68
$12,061.440
270
+
$108.86
$29,392.200
Please Note:
Item may be subject to tariff fee if shipping within the United States