Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VOF-225-15
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
54
Package Type:
BOX
Number of Outputs:
1
Output Voltage:
15 VDC
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply - 1 Output - Open Frame - 15V@15 A - 225W
Search Keywords:
VOF22515
This product is discontinued, but still in stock
IN STOCK:
216
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$135.33
$135.330
5
$124.92
$624.600
10
$119.39
$1,193.900
25
$115.96
$2,899.000
54
$111.16
$6,002.640
108
$109.49
$11,824.920
270
+
$106.73
$28,817.100
Please Note:
Item may be subject to tariff fee if shipping within the United States