Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VOF-225A-58-1
RoHS:
Yes
HTS:
8504409530
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
72
Package Type:
Box
Number of Outputs:
1
Output Voltage:
58 VDC
End of Life:
Final orders must be placed by 12/31/2024
AC/DC Power Supply - 1 Output - Open Frame - 58V@3.88 A - 225W
Search Keywords:
VOF225A581
End of Life: Final orders must be placed by 12/31/2024
IN STOCK:
0
MOQ for out of Stock Qty:
18
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
18
$377.68
$6,798.240
36
$199.33
$7,175.880
54
$137.08
$7,402.320
72
+
$134.34
$9,672.480