Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VOF-275-15-1
RoHS:
Yes
HTS:
8504409530
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Box
Number of Outputs:
1
Output Voltage:
15 VDC
End of Life:
Final orders must be placed by 12/31/2024
AC/DC Power Supply - 1 Output - Open Frame - 15V@18.33 A - 275W
Search Keywords:
VOF275151
End of Life: Final orders must be placed by 12/31/2024
IN STOCK:
0
MOQ for out of Stock Qty:
15
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
15
$421.56
$6,323.400
30
$222.49
$6,674.700
45
$153.01
$6,885.450
60
+
$149.95
$8,997.000