help desk software
DATA SHEET

VOF-30C-S48

CUI Inc.

AC-DC Power Supply - 30 W - 48 VDC - Single Output - Open PCB .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VOF-30C-S48
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Life Cycle:
Discontinued & Replaced
The VOF-30C series is a family of open-frame ac-dc power supplies housed in a compact 2” x 3” chassis-mount package. Designed to meet UL/EN/IEC 60335 and 62368 standards for ITE and AV equipment, these 30 W open-frame modules further feature a universal input voltage range, up to 48 Vdc rated output voltage, and a 0.625 to 4.1 A output current. The VOF's efficient design, compact size and rock-solid reliability make these power supplies the ideal solution for a range of consumer, industrial, and ITE applications.
Search Keywords:
VOF30CS48
  This product is discontinued, but still in stock
IN STOCK: 16
Can Ship immediately
You may purchase in-stock quantity up to 16
Minimum Order:
18
Available in less than min:
16
Multiple:
18
Limited Availability. There is currently no price for this item
Call us to request pricing.
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
VOF-S25B-48
VOF-S25B-48
VIEW PRODUCT
Tools/3D Models
Product Guides