Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VOF-6-3.3
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
168
Package Type:
TRAY
Number of Outputs:
1
Output Voltage:
3.3 VDC
Life Cycle:
Discontinued
AC/DC Power Supply - 1 Output - Open Frame, PCB Mount - 3.3V@1.2A - 4W
Search Keywords:
VOF633
This product is discontinued, but still in stock
IN STOCK:
1,056
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$26.66
$26.660
10
$23.72
$237.200
25
$22.98
$574.500
50
$22.30
$1,115.000
168
$21.03
$3,533.040
336
$20.45
$6,871.200
504
+
$20.15
$10,155.600
Please Note:
Item may be subject to tariff fee if shipping within the United States