help desk software
DATA SHEET

VOF-85B-48

CUI Inc.

AC/DC Power Supply - 85 Watts: 48Vdc @ 1.77A

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VOF-85B-48
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
56
Package Type:
Box
AC/DC Power Supply - 85 Watts: 48Vdc @ 1.77A
Search Keywords:
VOF85B48
IN STOCK: 0
MOQ for out of Stock Qty:
42
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
42
$110.95
$4,659.900
84
$58.56
$4,919.040
126
$40.27
$5,074.020
168 +
$39.47
$6,630.960
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
VOF-85-48
VOF-85-48
VIEW PRODUCT
Tools/3D Models
Product Guides