help desk software
DATA SHEET

VQB100R-T110-S5

CUI Inc.

100 W, 3:1 Input Range, Single Regulated Output, 1/4 Brick, 2250 Vdc Isolation, Railway Dc-Dc Converter - 5 Vdc, 20 A, 100 W, 66~160 Vdc Input Range

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VQB100R-T110-S5
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15
Package Type:
Box
Input Voltage:
66 to 160Vdc
Number of Outputs:
1
Output Voltage:
5 VDC
Output Current:
20 A
100 W, 3:1 Input Range, Single Regulated Output, 1/4 Brick, 2250 Vdc Isolation, Railway Dc-Dc Converter - 5 Vdc, 20 A, 100 W, 66~160 Vdc Input Range
Search Keywords:
VQB100RT110S5
IN STOCK: 35
Can Ship immediately
MOQ for out of Stock Qty:
8
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$412.35
$412.350
5
$406.15
$2,030.750
8
$400.06
$3,200.480
15
$225.92
$3,388.800
23
$155.52
$3,576.960
30 +
$152.42
$4,572.600
Tools/3D Models
Product Guides