Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VSK-S10-12UA-T
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Number of Outputs:
1
Output Voltage:
12 VDC
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply - 1 Output - Encapsulated - 12V@0.9 A - 10W
Search Keywords:
VSKS1012UAT
This product is discontinued, but still in stock
IN STOCK:
37
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$34.32
$34.320
5
$30.81
$154.050
24
$29.14
$699.360
48
$27.98
$1,343.040
120
$27.61
$3,313.200
264
$27.34
$7,217.760
504
+
$27.06
$13,638.240
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
030-2491-001
Contact PIN Crimp ST Cable Mount 18-20AWG Loose Automotive
66261-2
Contact - Multimate - Type XII Series - Pin - Crimp - 12 AWG - Gold Plated Contacts.
DLM5-260P
Rack and Panel Connector - 260 Contact - Male - Crimp Terminal - Plug
EL240A10R-05
Solid State Relay - 4-8 VDC Control Voltage Range - 10 A Maximum Load Current - 24-280 VAC...