help desk software
DATA SHEET

VSUU-150-24

CUI Inc.

AC/DC Power Supply - 1 Output - 24V@6.25 A - 150W

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VSUU-150-24
RoHS:
Yes
HTS:
8504409530
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Box
Number of Outputs:
1
Output Voltage:
24 VDC
AC/DC Power Supply - 1 Output - 24V@6.25 A - 150W
Search Keywords:
VSUU15024
IN STOCK: 0
MOQ for out of Stock Qty:
15
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
15
$355.97
$5,339.550
30
$187.87
$5,636.100
45
$129.20
$5,814.000
60 +
$126.62
$7,597.200
Tools/3D Models
Product Guides