help desk software

PQA50-D48-S12-DH

CUI Inc

50 W, 2:1 Input Range, Single Regulated Output, Board Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 4.17 A, 50 W, 36~75 Vdc Input Range

  • RoHS Compliant
  • tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc
Part No:
PQA50-D48-S12-DH
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Package Type:
tube
Input Voltage:
36 to 75Vdc
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
4.17 A
Life Cycle:
Discontinued & Replaced
50 W, 2:1 Input Range, Single Regulated Output, Board Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 4.17 A, 50 W, 36~75 Vdc Input Range
Search Keywords:
PQA50D48S12DH
  This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
11
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
PQAE50-D48-S12-D
PQAE50-D48-S12-D
VIEW PRODUCT