help desk software

PRF20-Q110-S5N

CUI Inc

20 W, 4:1 Input Range, Single/Dual Regulated Output, 2250 Vdc Isolation, Railway Dc-Dc Converter - 5 Vdc, 5 A, 20 W, 43~160 Vdc Input Range

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc
Part No:
PRF20-Q110-S5N
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Package Type:
Box
Input Voltage:
43 to 160Vdc
Number of Outputs:
1
Output Voltage:
5 VDC
Output Current:
4 A
20 W, 4:1 Input Range, Single/Dual Regulated Output, 2250 Vdc Isolation, Railway Dc-Dc Converter - 5 Vdc, 5 A, 20 W, 43~160 Vdc Input Range
Search Keywords:
PRF20Q110S5N
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$195.40
$2,540.200
25
$107.59
$2,689.750
38
$74.71
$2,838.980
50 +
$73.22
$3,661.000
Please Note: Item may be subject to tariff fee if shipping within the United States