help desk software

2014

Curtis Industries

Barrier Block - 14 Pole - 28 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
2014
Alias/AKA:
247214000
RoHS:
Yes
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
BOX
Curtis Industries part number 2014 is a 28 position, 14 pole barrier block with .4375 inch (11.11mm) center to center spacing. It uses 6-32 screws and allows for wire guages from 22 to 10 AWG. It is rated at 300V at 20A and can withstand temperatures up to 110°C.
Search Keywords:
2014
IN STOCK: 160
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.95
$69.750
10
$10.22
$102.200
25
$8.76
$219.000
50
$7.64
$382.000
100
$7.25
$725.000
150
$7.17
$1,075.500
200 +
$6.64
$1,328.000
Tools/3D Models