Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
267A42-2
Alias/AKA:
68210602
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Jumper
Pitch:
N/A
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The CURTIS INDUSTRIES Terminal Block Jumpers (part 267A42-2) are a reliable and efficient solution for connecting terminal blocks in the 2000 Series. These jumpers are designed specifically for 2 pole connections and provide a secure and seamless connection between blocks. With their durable construction and user-friendly design, the Terminal Block Jumpers ensure a reliable and hassle-free electrical connection in various industrial applications.
Search Keywords:
267A422
IN STOCK:
457
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
200
$0.823
$164.600
400
$0.737
$294.800
1,000
$0.589
$589.000
2,600
$0.557
$1,448.200
5,000
$0.549
$2,745.000
7,600
$0.541
$4,111.600
10,000
$0.533
$5,330.000
15,000
+
$0.525
$7,875.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/AGC-5
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton CSA/UL
19-09-1026
Conn Housing RCP 2 POS 6.7mm Crimp ST Cable Mount Bag
19-09-2029
Conn Housing PL 2 POS 6.7mm Crimp ST Cable Mount Bag
19-09-1039
Rectangular housing connector - 3 Position - 1 x row – Pitch 6.71mm – Nylon - 11 A - 2,885...
19-09-2039
Conn Housing PL 3 POS 6.7mm Crimp ST Cable Mount Bag