Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
267A42-3
RoHS:
Yes
HTS:
8536908585
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Jumper
Pitch:
N/A
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Terminal Block Jumpers for 2000 Series - 3 poles
Search Keywords:
267A423
IN STOCK:
80
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$3.080
$77.000
200
$1.895
$379.000
400
$1.741
$696.400
600
$1.720
$1,032.000
1,000
$1.503
$1,503.000
2,600
$1.469
$3,819.400
5,000
$1.454
$7,270.000
7,600
+
$1.439
$10,936.400
Product Guides
CUSTOMERS
ALSO BOUGHT
19-09-2029
Conn Housing PL 2 POS 6.7mm Crimp ST Cable Mount Bag
02-09-1104
Contact SKT Crimp ST Cable Mount 14-20AWG Bag
02-09-2103
Contact PIN Crimp ST Cable Mount 14-20AWG Bag
19-09-1026
Conn Housing RCP 2 POS 6.7mm Crimp ST Cable Mount Bag
19-09-1039
Rectangular housing connector - 3 Position - 1 x row – Pitch 6.71mm – Nylon - 11 A - 2,885...