Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
267B86-6
Alias/AKA:
19106000
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Self-extinguishing Vinyl
Dimension:
N/A
Operating Temperature:
N/A
The CURTIS INDUSTRIES part 267B86-6 is a high-quality Connector Accessory made from self-extinguishing vinyl material. This accessory is designed for use with various electrical connectors to enhance safety and performance. The self-extinguishing vinyl construction ensures reliable protection against potential fire hazards and also offers excellent durability and longevity. With its exceptional electrical insulation properties, this accessory provides secure and efficient connectivity for a wide range of applications. Choose the CURTIS INDUSTRIES part 267B86-6 for reliable and safe electrical connections in demanding environments.
Search Keywords:
267B866
IN STOCK:
200
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$5.645
$56.450
50
$3.945
$197.250
200
$3.567
$713.400
400
$3.493
$1,397.200
600
$3.458
$2,074.800
1,000
$3.423
$3,423.000
2,600
$3.389
$8,811.400
5,000
+
$3.355
$16,775.000
Product Guides
CUSTOMERS
ALSO BOUGHT
84PR10KLFTR
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing S...
3269P-1-101LF
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 8.39 X 5.21mm) Gull...
84PR500LF
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing S...