Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
278A11-10
Alias/AKA:
68434610
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Type:
Jumper
Pitch:
N/A
Number of Contacts:
10
Maximum Voltage Rating:
300 V
Maximum Current Rating:
30 A
Operating Temperature:
110(Max) °C
Conn Jumper M 10 POS ST
Search Keywords:
278A1110
IN STOCK:
242
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$11.16
$55.800
10
$10.05
$100.500
25
$9.47
$236.750
50
$9.13
$456.500
100
$8.85
$885.000
150
$8.72
$1,308.000
200
+
$7.64
$1,528.000
Product Guides