help desk software
DATA SHEET

431101-10-0

Curtis Industries

Conn Barrier Strip 10 POS 11.11mm Solder ST Thru-Hole 20A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
431101-10-0
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
11.11 mm
Number of Circuits:
10
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
105(Max) °C
Conn Barrier Strip 10 POS 11.11mm Solder ST Thru-Hole 20A
Search Keywords:
431101100
IN STOCK: 110
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.70
$43.500
50
$5.62
$281.000
200
$5.33
$1,066.000
400
$5.25
$2,100.000
600
$5.17
$3,102.000
1,000
$5.09
$5,090.000
2,600
$5.02
$13,052.000
5,000 +
$4.94
$24,700.000
Tools/3D Models
Product Guides