help desk software
DATA SHEET

431110-13-0

Curtis Industries

Conn Barrier Strip 13 POS 11.11mm Solder ST Thru-Hole 20A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
431110-13-0
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Type:
Barrier Strip3837
Mounting:
Through Hole3828
Gender:
N/A
Termination Method:
Solder3836
Pitch:
11.11 mm
Number of Circuits:
133829
Maximum Voltage Rating:
6003826V
Maximum Current Rating:
20 A
Wire Size:
10-22 AWG
Operating Temperature:
105(Max) °C
Conn Barrier Strip 13 POS 11.11mm Solder ST Thru-Hole 20A
Search Keywords:
431110130
IN STOCK: 50
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.06
$55.300
10
$8.76
$87.600
25
$7.66
$191.500
50
$7.00
$350.000
100
$6.79
$679.000
150
$6.68
$1,002.000
200 +
$6.51
$1,302.000
Tools/3D Models
Product Guides