help desk software
DATA SHEET

BT-5

Curtis Industries

Conn Terminal Block F 10 POS 16.56mm Screw Panel Mount 30A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
BT-5
Alias/AKA:
250005000
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
F
Termination Method:
Screw
Pitch:
16.56 mm
Number of Circuits:
5
Maximum Voltage Rating:
600 V
Maximum Current Rating:
30 A
Wire Size:
N/A
Operating Temperature:
130(Max) °C
Conn Terminal Block F 10 POS 16.56mm Screw Panel Mount 30A
Search Keywords:
BT5
IN STOCK: 50
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.89
$30.890
10
$21.59
$215.900
25
$19.95
$498.750
50
$19.52
$976.000
100
$19.12
$1,912.000
150
$18.83
$2,824.500
200 +
$18.55
$3,710.000
Tools/3D Models
Product Guides