CDM-11
Curtis IndustriesConn Barrier Strip 22 POS 13.86mm Screw Panel Mount 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
CDM-11
Alias/AKA:
265011000
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
13.86 mm
Number of Circuits:
11
Maximum Voltage Rating:
N/A
Maximum Current Rating:
30 A
Wire Size:
10-22 AWG
Operating Temperature:
130(Max) °C
The CURTIS INDUSTRIES part CDM-11 is a high-quality Conn Barrier Strip designed for efficient and secure electrical connections. This strip features 22 positions and a 13.86mm screw panel mount for easy installation and maintenance. With a rating of 30A, it ensures reliable and powerful current flow through its durable construction. Perfect for professional electrical projects, this barrier strip provides a safe and organized solution for managing multiple wire connections.
Search Keywords:
CDM11
IN STOCK:
2
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$36.24
$36.240
10
$33.24
$332.400
25
$32.51
$812.750
50
$30.63
$1,531.500
100
$29.72
$2,972.000
150
$29.27
$4,390.500
200
+
$28.83
$5,766.000
Product Guides