CDM-2
Curtis IndustriesConn Barrier Strip 4 POS 13.86mm Screw Panel Mount 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
CDM-2
Alias/AKA:
265002000
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
13.86 mm
Number of Circuits:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
30 A
Wire Size:
10-22 AWG
Operating Temperature:
130(Max) °C
The CURTIS INDUSTRIES CDM-2 is a high-quality Conn Barrier Strip designed for use in various electronic applications. This 4-position strip features a 13.86mm screw panel mount for secure installation and is capable of handling up to 30A of current. With durable construction and reliable performance, the CDM-2 is the perfect solution for connecting and organizing your electrical connections.
Search Keywords:
CDM2
IN STOCK:
45
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$10.88
$54.400
10
$8.55
$85.500
25
$8.08
$202.000
50
$7.76
$388.000
100
$7.53
$753.000
150
$7.42
$1,113.000
200
+
$7.30
$1,460.000
Product Guides
CUSTOMERS
ALSO BOUGHT
L-4
Barrier Block - 600V 100A - 1.16in (29.6mm) - 1/4-20 Screws - 4 Sections
L-6
Barrier Block - 600V 100A - 1.16in (29.6mm) - 1/4-20 Screws - 6 Sections
S-4
4 Circuit 2.420" (61.47mm) Barrier Block Connector - Screws.
O-4
Connector Accessories Cover
O-2
Connector Accessories Cover