help desk software

F1300BB01

Curtis Industries

Power Line Filter RFI 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
F1300BB01
RoHS:
Yes
HTS:
8548900100
COO:
MX
Supplier Standard Pack:
10
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1 A
Operating Frequency:
50,60 Hz
Operating Temperature:
N/A
Dimension:
44.5 x 69.9 x 28.5 mm
Power Line Filter RFI 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount
Search Keywords:
F1300BB01
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$44.20
$44.200
5
$30.89
$154.450
30
$27.93
$837.900
50
$27.35
$1,367.500
100
$27.21
$2,721.000
250
$27.08
$6,770.000
500 +
$26.94
$13,470.000
DOWNLOADS