F1400AA06
Curtis IndustriesPower Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
F1400AA06
RoHS:
Yes
HTS:
8548900100
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
50,60 Hz
Operating Temperature:
N/A
Dimension:
50.8 x 91.5 x 38.2 mm
The CURTIS INDUSTRIES F1400AA06 is a highly effective power line filter designed to reduce electromagnetic interference (RFI) for both 50Hz and 60Hz electrical systems. With a maximum current rating of 6A and a voltage rating of 250VAC, this power line filter is ideal for a range of applications that require clean power supply. The filter features a convenient quick connect flange mount design, allowing for easy installation and secure attachment. Whether you need to improve the performance of sensitive electronic equipment or comply with regulatory standards, the CURTIS INDUSTRIES F1400AA06 power line filter is a reliable choice.
Search Keywords:
F1400AA06
IN STOCK:
0
On Order:
30
can ship 12/16/24
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$80.48
$80.480
5
$65.20
$326.000
10
$60.68
$606.800
30
$56.58
$1,697.400
50
$53.44
$2,672.000
100
$50.30
$5,030.000
250
+
$49.55
$12,387.500
Product Guides