F1400AA10
Curtis IndustriesPower Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
F1400AA10
RoHS:
Yes
HTS:
8548900100
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
50,60 Hz
Operating Temperature:
N/A
Dimension:
57.1 x 123.3 x 44.4 mm
The CURTIS INDUSTRIES F1400AA10 is a high-quality power line filter designed to effectively reduce EMI/RFI noise in electrical systems. This filter operates at 50Hz/60Hz and can withstand a maximum current of 10A and voltage of 250VAC, making it suitable for a wide range of applications. The quick connect flange mount design enables easy installation, while the robust construction ensures long-lasting performance. With its excellent filtering capabilities, this power line filter is an ideal choice for maintaining clean and reliable power in various electronic devices or industrial equipment.
Search Keywords:
F1400AA10
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$115.36
$115.360
5
$94.04
$470.200
10
$85.14
$851.400
30
$81.11
$2,433.300
50
$76.60
$3,830.000
100
$72.09
$7,209.000
250
+
$71.01
$17,752.500
Product Guides
CUSTOMERS
ALSO BOUGHT
W2E200-HH82-01
AC Axial Ball Bearing Fan - 225x225x80mm - 115VAC - 500CFM - 60W - 56dBA.
1410187-3
Connector - MULTIGIG RT Series - 16 Contacts - 1.8 mm - Plug - Through Hole - 7 Rows.
1410189-3
Backplane Connector - Plug, Male Blades - 56 Position - 53 Loaded - 0.071" (1.80mm) Pitch ...
6116201-1
MJ,TE,8P,COMPL.PIN,CAT5
FHDM16P5001/S14
Photoelectric Sensor Background Suppression PNP 0.45m